408N-5K by:

Part Details for 408N-5K by Honeywell Sensing and Control

Overview of 408N-5K by Honeywell Sensing and Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJCSE408N01 Amphenol Communications Solutions Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, No Shield, With LEDs

Price & Stock for 408N-5K

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (30.96 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole RoHS: Compliant 27 In Stock
  • 1 $224.6100
  • 5 $82.4300
  • 10 $79.0200
$79.0200 / $224.6100 Buy Now
Master Electronics Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (30.96 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole RoHS: Compliant 27 In Stock
  • 1 $224.6100
  • 5 $82.4300
  • 10 $79.0200
$79.0200 / $224.6100 Buy Now

Part Details for 408N-5K

408N-5K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 408N-5K by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 408N-5K by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 408N-5K would you like to use for your alert(s)?
  • Please alert me when 408N-5K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 408N-5K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 408N-5K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 408N-5K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 408N-5K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 408N-5K by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: