There are no models available for this part yet.
Overview of 4093-2 by Videk Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP4093-000 | Renesas Electronics Corporation | SRAM MODULE | |
2SK4093TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 1A 2600Mohm To-92 Mod | |
UPC4093G2-E1-A | Renesas Electronics Corporation | Operational Amplifiers, SOP, / |
Price & Stock for 4093-2 by Videk Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T3889
|
Newark | Plug Convertor Cable, Rj45 To Rj11, 2M, Connector To Connector:Rj11 Plug To Rj45 Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.56Ft, Jacket Colour:-, Product Range:-, Cable Assembly Type:Network, Connector Type A:Rj45 Rohs Compliant: Yes |Videk 4093-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$9.2400 / $12.5600 | Buy Now |