There are no models available for this part yet.
Overview of 4093-C by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP4093-000 | Renesas Electronics Corporation | SRAM MODULE | |
2SK4093TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 1A 2600Mohm To-92 Mod | |
UPC4093G2-E1-A | Renesas Electronics Corporation | Operational Amplifiers, SOP, / |
Price & Stock for 4093-C by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10K8716
|
Newark | 4093-C Make-Up Water/Grn/Sty C/Each |Brady 4093-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 | Buy Now | |
DISTI #
2267-4093-C-ND
|
DigiKey | 4093-C MAKE-UP WATER/GRN/STY C Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$14.4800 | Buy Now | ||
Onlinecomponents.com | 0 |
|
$13.3400 / $13.8900 | Buy Now |