Part Details for 4093 by Adafruit Industries
Overview of 4093 by Adafruit Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP4093-000 | Renesas Electronics Corporation | SRAM MODULE | |
2SK4093TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 1A 2600Mohm To-92 Mod | |
UPC4093G2-E1-A | Renesas Electronics Corporation | Operational Amplifiers, SOP, / |
Price & Stock for 4093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6448
|
Newark | Raspberry Pi Compute Module 3+ Lite |Adafruit 4093 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5000 | Buy Now |
DISTI #
485-4093
|
Mouser Electronics | System-On-Modules - SOM Raspberry Pi Compute Module 3+ Lite RoHS: Compliant | 0 |
|
$25.0000 | Order Now |