Part Details for 40932 by Middle Atlantic Products
Overview of 40932 by Middle Atlantic Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106814-093202LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 90 positions, Short length, Half of mated height equals 3 mm | |
10136654-0932TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 9 Positions, Black Color, Non GW Compatible LCP, Tape and Reel. | |
10136654-0932LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 9 Positions, Black Color, Non GW Compatible LCP, Tray packing. |
Price & Stock for 40932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2000 | Buy Now |