Part Details for 40938 by Desco Industries Inc
Overview of 40938 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140938-101LF | Amphenol Communications Solutions | VerIO™ Connector, Input Output Connectors, Plug kit suitable w/o RJ45 jack |
Price & Stock for 40938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7482
|
Newark | Conductive Runner Mat, Blk, 0.5"x3 X20 , Mat Type:Floor, Mat Colour:Black, Mat Material:Nbr (Nitrile Butadiene Rubber), Ground Terminals:-, Length:20Ft, External Width:3Ft, Thickness:12.7Mm, Surface Resistivity Mm:- Rohs Compliant: Yes |Desco 40938 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,357.4000 | Buy Now |
DISTI #
40938-ND
|
DigiKey | FLOOR RUNNER RUBBER BLACK 20' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,292.7600 | Buy Now |
DISTI #
809-40938
|
Mouser Electronics | Anti-Static Control Products RUNNER, STATFREE i, CONDUCTIVE , BLACK, 0.625IN x 3FT x 20FT | 0 |
|
$1,357.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,269.9400 / $1,365.4700 | Buy Now |
DISTI #
548ST938
|
Techni-Tool, Inc. | Desco 40938 Floor Mat, Conductive Runner, Statfree I, Ergonomic, ESD, Black, 0.625in x 3ft x 20ft | 0 |
|
$1,357.4000 | Buy Now |
DISTI #
548ST938
|
TestEquity LLC | Desco 40938 Floor Mat, Conductive Runner, Statfree I, Ergonomic, ESD, Black, 0.625in x 3ft x 20ft | 0 |
|
$1,357.4000 | Buy Now |