Part Details for 409VA201M by TE Connectivity
Overview of 409VA201M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 409VA201M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7449
|
Newark | 409V 200R |Citec Te Connectivity 409VA201M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 / $0.7540 | Buy Now |
DISTI #
1623858-6
|
Avnet Americas | Res Cermet Trimmer 200 Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1623858-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70064424
|
RS | Trimmer, Cermet, Rest 200 Ohms, PCB, 1 Turn, Pwr-Rtg 0.5 W, Linear, Side Adj | TE Connectivity 409VA201M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Onlinecomponents.com | 409V 200R<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$0.6460 / $0.9770 | Buy Now |
DISTI #
1623858-6
|
Avnet Abacus | Res Cermet Trimmer 200Ohm 20% 1/2W 1Turn 3.6mm (8.8 X 4.15 X 12.7mm) Pin Through Hole (Alt: 1623858-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 409V 200R<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$0.6460 / $0.9770 | Buy Now |
Part Details for 409VA201M
409VA201M CAD Models
409VA201M Part Data Attributes
|
409VA201M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
409VA201M
TE Connectivity
Trimmer, Cermet, 0.5W, 200ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 8.8 mm | |
Package Length | 8.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 3512 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.2% | |
Working Voltage | 200 V |