-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7446
|
Newark | 409V 10K Rohs Compliant: Yes |Citec Te Connectivity 409VA103M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 / $0.7540 | Buy Now |
DISTI #
1623858-3
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1623858-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70064421
|
RS | Trimmer, Cermet, Rest 10 Kilohms, PCB, 1 Turn, Pwr-Rtg 0.5 W, Linear, Side Adj | TE Connectivity 409VA103M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.7400 | RFQ |
|
Onlinecomponents.com | 409V 10K<br/><br/>Variable Resistor RoHS: Compliant |
500 Partner Stock |
|
$0.6460 / $0.9770 | Buy Now |
DISTI #
1623858-3
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1623858-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1623858-3
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1623858-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1623858-3
|
Avnet Abacus | Resistor Cermet Trimmer 10k Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.8 x 4.15 x 12.7mm) PC Pin Through Hole (Alt: 1623858-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 409V 10K<br/><br/>Variable Resistor RoHS: Compliant |
500 Partner Stock |
|
$0.6460 / $0.9770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
409VA103M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
409VA103M
TE Connectivity
Trimmer, Cermet, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | not_compliant | |
Reach Compliance Code | active | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity |