Part Details for 40A-13M by Spectrum Control
Results Overview of 40A-13M by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40A-13M Information
40A-13M by Spectrum Control is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 8638PSC4005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Crimp 40A, >200 Cycles | |
| 8638PSC4006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Crimp 40A, >500 Cycles | |
| 8638PPS4005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 40A, >200 Cycles |
Price & Stock for 40A-13M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40A-13M
|
Richardson RFPD | FIXED COAX ATTENUATR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |