Part Details for 40D256G025CC5A by Barker Microfarads (BMI)
Overview of 40D256G025CC5A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 40D256G025CC5A
40D256G025CC5A CAD Models
40D256G025CC5A Part Data Attributes
|
40D256G025CC5A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
40D256G025CC5A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 25uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 25 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | ALUMINUM | |
Length | 20.62 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 40D |
Alternate Parts for 40D256G025CC5A
This table gives cross-reference parts and alternative options found for 40D256G025CC5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40D256G025CC5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40D256G025CC0T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 25uF, | Barker Microfarads (BMI) | 40D256G025CC5A vs 40D256G025CC0T |
40D256G025CC0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 25uF, | Barker Microfarads (BMI) | 40D256G025CC5A vs 40D256G025CC0A |
40D256G025CC2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 25uF, | Barker Microfarads (BMI) | 40D256G025CC5A vs 40D256G025CC2T |
40D256G025CC5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 25uF, | Barker Microfarads (BMI) | 40D256G025CC5A vs 40D256G025CC5T |