40HFL10S10
Description: Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN

Overview of 40HFL10S10 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 40HFL10S10 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40HFL10S10 by Infineon Technologies AG

40HFL10S10
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DO-5, 1 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
40 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
1 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 40HFL10S10
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
    VS

Alternate Parts for 40HFL10S10

This table gives cross-reference parts and alternative options found for 40HFL10S10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40HFL10S10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
40HFL10S10 Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 40HFL10S10 vs 40HFL10S10
40HFL10S10 Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 40HFL10S10 vs 40HFL10S10
Part Number Description Manufacturer Compare
1N3899E3 Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 40HFL10S10 vs 1N3899E3
40HFL20S05PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 40HFL10S10 vs 40HFL20S05PBF
1N3909 DIODE 30 A, 50 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode 40HFL10S10 vs 1N3909
1N3899 Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-5, 1 PIN Solitron Devices Inc 40HFL10S10 vs 1N3899
UFR7010E3 Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 40HFL10S10 vs UFR7010E3
1N3900E3 Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 40HFL10S10 vs 1N3900E3
MR861 40A, 100V, SILICON, RECTIFIER DIODE, DO-5 Motorola Mobility LLC 40HFL10S10 vs MR861
BYX65-200 30A, 200V, SILICON, RECTIFIER DIODE STMicroelectronics 40HFL10S10 vs BYX65-200
1N3910 DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode 40HFL10S10 vs 1N3910
1N3899 Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-5, DO-5, 2 PIN Semitronics Corp 40HFL10S10 vs 1N3899

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40HFL10S10 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40HFL10S10 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of 40HFL10S10 would you like to use for your alert(s)?
  • Please alert me when 40HFL10S10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40HFL10S10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40HFL10S10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40HFL10S10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40HFL10S10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40HFL10S10 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: