Part Details for 40HFL40S10 by International Rectifier
Overview of 40HFL40S10 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 40HFL40S10
40HFL40S10 CAD Models
40HFL40S10 Part Data Attributes
|
40HFL40S10
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
40HFL40S10
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-5 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.95 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 40HFL40S10
This table gives cross-reference parts and alternative options found for 40HFL40S10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40HFL40S10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3909E3 | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | 40HFL40S10 vs 1N3909E3 |
1N3909 | 30A, 50V, SILICON, RECTIFIER DIODE | STMicroelectronics | 40HFL40S10 vs 1N3909 |
1N3910 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-5, HERMETICALLY SEALED, 1 PIN | Solid State Devices Inc (SSDI) | 40HFL40S10 vs 1N3910 |
1N3909 | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, | IXYS Corporation | 40HFL40S10 vs 1N3909 |
JANTXV1N3910 | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN | Defense Logistics Agency | 40HFL40S10 vs JANTXV1N3910 |
BYW93-100 | Rectifier Diode, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, | YAGEO Corporation | 40HFL40S10 vs BYW93-100 |
JANTX1N3909 | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN | Defense Logistics Agency | 40HFL40S10 vs JANTX1N3909 |
1N3910 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-5 | Central Semiconductor Corp | 40HFL40S10 vs 1N3910 |
BYW08-100 | 80A, 100V, SILICON, RECTIFIER DIODE | STMicroelectronics | 40HFL40S10 vs BYW08-100 |
1N3909 | 30A, 50V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | 40HFL40S10 vs 1N3909 |