40HFR20
Description: Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon,

Overview of 40HFR20 by Dean Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 40HFR20 by Dean Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40HFR20 by Dean Technology

40HFR20
Dean Technology
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEAN TECHNOLOGY INC
Reach Compliance Code
unknown
Application
HIGH VOLTAGE
Breakdown Voltage-Min
200 V
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
180 °C
Operating Temperature-Min
-65 °C
Output Current-Max
40 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
15000 µA
Reverse Test Voltage
200 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 40HFR20
    Dean Technology
    Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon,
    VS

Related Parts for 40HFR20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40HFR20 by Dean Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40HFR20 by Dean Technology

Select Manufacturer
Which Manufacturer of 40HFR20 would you like to use for your alert(s)?
  • Please alert me when 40HFR20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40HFR20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40HFR20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40HFR20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40HFR20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40HFR20 by Dean Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: