Part Details for 40PC500G2A by Honeywell Sensing and Control
Overview of 40PC500G2A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 40PC500G2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2642-5-ND
|
DigiKey | SENSOR 500PSIG 0.18" 4.5V Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-40PC500G2A
|
Mouser Electronics | Board Mount Pressure Sensors 0-500 psi Straight O-Ring Interface RoHS: Compliant | 0 |
|
$197.4800 | Order Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 500psi Gage 6-Pin RoHS: Compliant |
47 In Stock |
|
$169.8300 / $255.1000 | Buy Now |
DISTI #
40PC500G2A
|
TTI | Board Mount Pressure Sensors 0-500 psi Straight O-Ring Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$174.0800 / $258.9500 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 178 Stock,163 Available |
|
$48.8000 / $62.0000 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 500psi Gage 6-Pin RoHS: Compliant |
47 In Stock |
|
$169.8300 / $255.1000 | Buy Now |
Part Details for 40PC500G2A
40PC500G2A CAD Models
40PC500G2A Part Data Attributes
|
40PC500G2A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
40PC500G2A
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 500Psi Max, 0.2%, 4.5V, Rectangular, Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.2% | |
Additional Feature | ITS ALSO OPERTARES IN 8 MV/PSI SENSITIVITY | |
Body Breadth | 11.13 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 13.21 mm | |
Linearity (%) | 0.2 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Output Range | 4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | TERMINALS |