There are no models available for this part yet.
Overview of 40E1C25.8 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 40E1C25.8 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
576-40E1C25.8
|
Mouser Electronics | Specialty Fuses 40A 25800VAC 40kA@25800V INT RoHS: Not Compliant | 0 |
|
$877.8700 / $940.6400 | Order Now | |
Onlinecomponents.com | Fus 25.8Kv Mv E-Rated 40E RoHS: Compliant | 0 |
|
$1,343.2100 / $1,416.8100 | Buy Now | ||
DISTI #
40E1C25.8
|
TTI | Specialty Fuses 40A 25800VAC 40kA@25800V INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | ||
Ozdisan Elektronik | FUSE CARTRIDGE 40A 25.8KVAC | 0 |
|
$1,893.5721 / $1,931.4435 | RFQ |
CAD Models for 40E1C25.8 by Littelfuse Inc
Part Data Attributes for 40E1C25.8 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
MEDIUM
|
Body Height
|
631.83 mm
|
Body Length or Diameter
|
76.2 mm
|
Built-in Feature
|
STRIKER
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
40000 A
|
Rated Current
|
40 A
|
Rated Voltage(AC)
|
25800 V
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
300 s
|
Alternate Parts for 40E1C25.8
This table gives cross-reference parts and alternative options found for 40E1C25.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40E1C25.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40E-1C-25.8 | Electric Fuse, Medium Blow, 40A, 25800VAC, 40000A (IR), Inline/holder, | Littelfuse Inc | 40E1C25.8 vs 40E-1C-25.8 |