Part Details for 40E1CL15.5 by Littelfuse Inc
Overview of 40E1CL15.5 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40E1CL15.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3907
|
Newark | Fus 15.5Kv Mv E-Rated 40E Clip Lock/Box |Littelfuse 40E1CL15.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$749.8000 / $820.0900 | Buy Now |
DISTI #
40E1CL15.5-ND
|
DigiKey | FUSE CARTRIDGE 40A 15.5KVAC CYL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-40E1CL15.5
|
Mouser Electronics | Specialty Fuses 40A 15500VAC 80kA@15.5kV INT RoHS: Not Compliant | 0 |
|
$922.8600 / $964.8500 | Order Now |
|
Onlinecomponents.com | Fus 15.5Kv Mv E-Rated 40E Clip Lock RoHS: Compliant | 0 |
|
$1,409.5300 / $1,489.7000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 40A 15.5KVAC CYL | 0 |
|
$1,995.8601 / $2,035.7773 | RFQ |