There are no models available for this part yet.
Overview of 40F1-16A1EA-XXN by Fabco-Air
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703040F1-EN2-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3040F1-EN2-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
D12340F10V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for 40F1-16A1EA-XXN by Fabco-Air
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72234200
|
RS | Cylinder, tie rod, 4" bore, 16" stroke, head flange, NFPA Series | Fabco-Air 40F1-16A1EA-XXN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$485.8500 | RFQ |