40F1K2
Description: RES 1.2K OHM 10W 1% AXIAL

Overview of 40F1K2 by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 40F1K2 by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 12B4023
Newark Resistor, wirewound,1.2Kohms,1Kwv,1+/-% Tol |Ohmite 40F1K2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com   0
  • 0 $0
$0 Buy Now

CAD Models for 40F1K2 by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40F1K2 by Ohmite Mfg Co

40F1K2
Ohmite Mfg Co
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
compliant
Construction
All-Welded
Lead Diameter
1.02 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
275 °C
Package Diameter
10.3 mm
Package Length
48.3 mm
Package Style
Axial
Rated Power Dissipation (P)
10 W
Resistance
1200 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Tolerance
1%
Working Voltage
1000 V
Want to compare parts?
  1. 40F1K2
    Ohmite Mfg Co
    RES 1.2K OHM 10W 1% AXIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40F1K2 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40F1K2 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of 40F1K2 would you like to use for your alert(s)?
  • Please alert me when 40F1K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40F1K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40F1K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40F1K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40F1K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40F1K2 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: