Part Details for 40F50R by Ohmite Mfg Co
Overview of 40F50R by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40F50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4007
|
Newark | Resistor, Wirewound, 50 Ohm, 10W, 1%, Resistance:50Ohm, Product Range:40 Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:1Kv, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: No |Ohmite 40F50R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
40F50R-ND
|
DigiKey | RES 50 OHM 1% 10W AXIAL Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 50 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1380 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | RES,WIREWOUND,50OHMS,1KWV,1+/-% TOL | 476 |
|
$1.2500 / $4.0000 | Buy Now |
Part Details for 40F50R
40F50R CAD Models
40F50R Part Data Attributes:
|
40F50R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
40F50R
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 50ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 10.3 mm | |
Package Length | 48.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |