Part Details for 40HFL60S05 by International Rectifier
Overview of 40HFL60S05 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 40HFL60S05
40HFL60S05 CAD Models
40HFL60S05 Part Data Attributes
|
40HFL60S05
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
40HFL60S05
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-5 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.95 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 40HFL60S05
This table gives cross-reference parts and alternative options found for 40HFL60S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40HFL60S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYX30-600R | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 14A, Silicon | YAGEO Corporation | 40HFL60S05 vs BYX30-600R |
40HFL60S10PBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 40HFL60S05 vs 40HFL60S10PBF |
BYT30-600 | 30A, 600V, SILICON, RECTIFIER DIODE | STMicroelectronics | 40HFL60S05 vs BYT30-600 |
40HFL60S10 | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 40HFL60S05 vs 40HFL60S10 |
UFR3250R | Rectifier Diode, 1 Phase, 1 Element, 30A, 500V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Microsemi Corporation | 40HFL60S05 vs UFR3250R |
BYX30-500 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 14A, Silicon | YAGEO Corporation | 40HFL60S05 vs BYX30-500 |
20A8F | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, | Semicon Components Inc | 40HFL60S05 vs 20A8F |
BYX30-500R | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 14A, Silicon | YAGEO Corporation | 40HFL60S05 vs BYX30-500R |
MR1386 | 20A, 600V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | 40HFL60S05 vs MR1386 |
UFR3250 | Rectifier Diode, 1 Phase, 1 Element, 30A, 500V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Microsemi Corporation | 40HFL60S05 vs UFR3250 |