Diodes
40HFLR20S02
Description: Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN

Overview of 40HFLR20S02 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

Price & Stock for 40HFLR20S02 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VS-40HFLR20S02
Avnet Americas Diode Switching 200V 40A 2-Pin DO-5 - Bulk (Alt: VS-40HFLR20S02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 100 $5.5873
$5.5873 Buy Now

CAD Models for 40HFLR20S02 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40HFLR20S02 by Vishay Intertechnologies

40HFLR20S02
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-5
Package Description
O-MUPM-D1
Pin Count
1
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
10 Weeks
Additional Feature
FREE WHEELING DIODE
Application
FAST RECOVERY HIGH POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.9 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
40 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 40HFLR20S02
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN
    VS

Alternate Parts for 40HFLR20S02

This table gives cross-reference parts and alternative options found for 40HFLR20S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40HFLR20S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
40HFLR20S02 Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 40HFLR20S02 vs 40HFLR20S02
Part Number Description Manufacturer Compare
BYX65-50R 30A, 50V, SILICON, RECTIFIER DIODE STMicroelectronics 40HFLR20S02 vs BYX65-50R
40HFLR10S05 Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Vishay Semiconductors 40HFLR20S02 vs 40HFLR10S05
40HFLR10S05 Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 40HFLR20S02 vs 40HFLR10S05
40HFLR10S02 Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 40HFLR20S02 vs 40HFLR10S02
40HFLR10S05 Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 40HFLR20S02 vs 40HFLR10S05
40HFLR20S02 Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 40HFLR20S02 vs 40HFLR20S02

Related Parts for 40HFLR20S02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40HFLR20S02 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40HFLR20S02 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 40HFLR20S02 would you like to use for your alert(s)?
  • Please alert me when 40HFLR20S02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40HFLR20S02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40HFLR20S02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40HFLR20S02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40HFLR20S02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40HFLR20S02 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: