Part Details for 40HFR160 by Solid State Devices Inc (SSDI)
Overview of 40HFR160 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40HFR160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R9643
|
Newark | Standard Diode, 40A, 1.6Kv, Do-5, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:40A, Forward Voltage Max:1.3V, Diode Module Configuration:-, Diode Case Style:Do-5, No. Of Pins:2Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Solid State 40HFR160 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 | Buy Now |