Part Details for 40HFR20 by Vishay Intertechnologies
Overview of 40HFR20 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40HFR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-40HFR20
|
Avnet Americas | Diode Switching 200V 40A 2-Pin DO-5 - Rail/Tube (Alt: VS-40HFR20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.2306 / $4.1040 | Buy Now |
DISTI #
VS-40HFR20
|
Avnet Americas | Diode Switching 200V 40A 2-Pin DO-5 - Bulk (Alt: VS-40HFR20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2306 / $4.1040 | Buy Now |
DISTI #
70078774
|
RS | Diode, Rectifier, Standard, Vr 200V, If 40A, Pkg DO-203AB (DO-5),Config Common Anode | Vishay PCS 40HFR20 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3100 / $3.8900 | RFQ |
DISTI #
VS-40HFR20
|
Avnet Americas | Diode Switching 200V 40A 2-Pin DO-5 - Rail/Tube (Alt: VS-40HFR20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.2306 / $4.1040 | Buy Now |
DISTI #
VS-40HFR20
|
Avnet Americas | Diode Switching 200V 40A 2-Pin DO-5 - Bulk (Alt: VS-40HFR20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2306 / $4.1040 | Buy Now |
DISTI #
VS-40HFR20
|
Avnet Americas | Diode Switching 200V 40A 2-Pin DO-5 - Rail/Tube (Alt: VS-40HFR20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.2306 / $4.1040 | Buy Now |
DISTI #
VS-40HFR20
|
Avnet Americas | Diode Switching 200V 40A 2-Pin DO-5 - Bulk (Alt: VS-40HFR20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2306 / $4.1040 | Buy Now |
Part Details for 40HFR20
40HFR20 CAD Models
40HFR20 Part Data Attributes
|
40HFR20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
40HFR20
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-5 | |
Package Description | ROHS COMPLIANT, DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 595 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 40HFR20
This table gives cross-reference parts and alternative options found for 40HFR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40HFR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40HFR20PBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 40HFR20 vs 40HFR20PBF |
40HFR20PBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | 40HFR20 vs 40HFR20PBF |
40HFR20 | Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 40HFR20 vs 40HFR20 |