Part Details for 40J4K5E by Ohmite Mfg Co
Overview of 40J4K5E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40J4K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8623
|
Newark | 10W 4K5 Ohms Silicone 5%/Box Rohs Compliant: Yes |Ohmite 40J4K5E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.1700 | Buy Now |
DISTI #
40J4K5E-ND
|
DigiKey | RES 4.5K OHM 5% 10W AXIAL Min Qty: 250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7938 | Buy Now |
DISTI #
588-40J4K5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 4.5K 5% Axial RoHS: Compliant | 0 |
|
$1.6400 / $2.8300 | Order Now |
DISTI #
70579821
|
RS | RES 4.5K OHM 10W 5% AXIAL | Ohmite 40J4K5E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 / $2.1400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 4.5K Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | Alternative Product Available |
|
$1.4500 / $2.1900 | Buy Now |
|
Master Electronics | Res Wirewound 4.5K Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | Alternative Product Available |
|
$1.4500 / $2.1900 | Buy Now |
Part Details for 40J4K5E
40J4K5E CAD Models
40J4K5E Part Data Attributes
|
40J4K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
40J4K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 4500ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.3 mm | |
Package Length | 48.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 4500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |