Part Details for 40L15CWPBF by Vishay Intertechnologies
Overview of 40L15CWPBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40L15CWPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ |
Part Details for 40L15CWPBF
40L15CWPBF CAD Models
40L15CWPBF Part Data Attributes
|
40L15CWPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
40L15CWPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE- 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE- 3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 40L15CWPBF
This table gives cross-reference parts and alternative options found for 40L15CWPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40L15CWPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40L15CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN | Microsemi Corporation | 40L15CWPBF vs 40L15CW |
40L15CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 40L15CWPBF vs 40L15CW |
VS-STPS40L40CWPBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 40L15CWPBF vs VS-STPS40L40CWPBF |
VS-40L15CW-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-247AC, | Vishay Intertechnologies | 40L15CWPBF vs VS-40L15CW-N3 |
VS-40L15CWPBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 40L15CWPBF vs VS-40L15CWPBF |
VS-STPS40L40CW-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 40L15CWPBF vs VS-STPS40L40CW-N3 |
VS-STPS40L15CWPBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 40L15CWPBF vs VS-STPS40L15CWPBF |
MBR40L15CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 40L15CWPBF vs MBR40L15CW |
VS-STPS40L40CW-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 40L15CWPBF vs VS-STPS40L40CW-N3 |
MBR40L15CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN | Microsemi Corporation | 40L15CWPBF vs MBR40L15CW |