Part Details for 40L3501 by Genteq
Overview of 40L3501 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40L3501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4720
|
Newark | Genteq |Genteq 40L3501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5800 / $23.5700 | Buy Now |
|
Onlinecomponents.com | Motor Run capacitor – 05 µF – 400 VAC |
7 In Stock |
|
$5.8100 / $18.0900 | Buy Now |
|
Master Electronics | Motor Run capacitor – 05 µF – 400 VAC |
7 In Stock |
|
$5.8100 / $18.0900 | Buy Now |