Part Details for 40L3682 by Genteq
Overview of 40L3682 by Genteq
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40L3682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H6953
|
Newark | Capacitor Polypropylene Pp Film 0.68Uf, 400V, 10%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.68Μf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Voltage(Ac):250V Rohs Compliant: Yes |Genteq 40L3682 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 | Buy Now |
DISTI #
70102949
|
RS | 0.68uF Polypropylene Film Capacitor 250 V ac, 400 V dc +/-10% | Genteq 40L3682 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 | RFQ |
|
Onlinecomponents.com | Cap Film 0.68uF 400V PP 10% (31.75 X 7.62 X 13.462mm) Axial 0.013 Ohm 105°C |
913 On Order |
|
$1.6900 / $4.6800 | Buy Now |
|
Master Electronics | Cap Film 0.68uF 400V PP 10% (31.75 X 7.62 X 13.462mm) Axial 0.013 Ohm 105°C |
913 On Order |
|
$1.6900 / $4.6800 | Buy Now |
Part Details for 40L3682
40L3682 CAD Models
40L3682 Part Data Attributes:
|
40L3682
Genteq
Buy Now
|
Compare Parts:
40L3682
Genteq
|
Samacsys Manufacturer | Genteq |