40MM-40MM-25-5590H-05 by: 3M

Part Details for 40MM-40MM-25-5590H-05 by 3M

Overview of 40MM-40MM-25-5590H-05 by 3M

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FLSSB4001 Amphenol Communications Solutions LUMINAIRE EXTENSION MODULE 40mm BASE, FLS Series
55640-20201 Amphenol Communications Solutions Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount.
55640-20201LF Amphenol Communications Solutions Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount.

Price & Stock for 40MM-40MM-25-5590H-05

Part # Distributor Description Stock Price Buy
DISTI # 40MM-40MM-25-5590H-05-ND
DigiKey THERM PAD 40MMX40MM GRAY 1=25/PK Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $46.8100
$46.8100 Buy Now

Part Details for 40MM-40MM-25-5590H-05

40MM-40MM-25-5590H-05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40MM-40MM-25-5590H-05 by 3M.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40MM-40MM-25-5590H-05 by 3M

Select Manufacturer
Which Manufacturer of 40MM-40MM-25-5590H-05 would you like to use for your alert(s)?
  • Please alert me when 40MM-40MM-25-5590H-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40MM-40MM-25-5590H-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40MM-40MM-25-5590H-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40MM-40MM-25-5590H-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40MM-40MM-25-5590H-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40MM-40MM-25-5590H-05 by 3M

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: