There are no models available for this part yet.
Overview of 40P-JMDSS-G-1-TF(LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Price & Stock for 40P-JMDSS-G-1-TF(LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-40PJMDSSG1TFLFSN
|
Mouser Electronics | Headers & Wire Housings JMD CONNECTOR PLUG RoHS: Compliant | 1500 |
|
$0.7760 / $1.5800 | Buy Now | |
Future Electronics | 40 Position Dual Row 4.5 mm Pitch Top Entry Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8000 | Buy Now | ||
Bristol Electronics | 125 |
|
RFQ | ||||
Quest Components | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | 610 |
|
$0.7969 / $1.5938 | Buy Now |
CAD Models for 40P-JMDSS-G-1-TF(LF)(SN) by JST Manufacturing
Part Data Attributes for 40P-JMDSS-G-1-TF(LF)(SN) by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|