Part Details for 40P-JMDSS-G-1-TF by JST Manufacturing
Overview of 40P-JMDSS-G-1-TF by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Price & Stock for 40P-JMDSS-G-1-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-40P-JMDSS-G-1-TFCT-ND
|
DigiKey | CONN PLUG 40POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4153 In Stock |
|
$0.7796 / $1.6200 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | 367 |
|
$1.1649 / $2.5188 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | 30 |
|
$1.2594 / $1.5743 | Buy Now |
Part Details for 40P-JMDSS-G-1-TF
40P-JMDSS-G-1-TF CAD Models
40P-JMDSS-G-1-TF Part Data Attributes
|
40P-JMDSS-G-1-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
40P-JMDSS-G-1-TF
JST Manufacturing
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TOP ENTRY | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |