Part Details for 40PC006G2A by Honeywell Sensing and Control
Overview of 40PC006G2A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 40PC006G2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6422
|
Newark | Pressure Sensor, 300Mm-Hg, O-Ring, Operating Pressure Max:300Mm-Hg, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:O-Ring Seal, Supply Current:10Ma, Product Range:40Pc Series Rohs Compliant: Yes |Honeywell 40PC006G2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$359.9400 | Buy Now |
DISTI #
480-4252-ND
|
DigiKey | SENSOR 5.8PSIG 0.18" 4.5V Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-40PC006G2A
|
Mouser Electronics | Board Mount Pressure Sensors PRESS TRANSDCR 40PC RoHS: Compliant | 0 |
|
$288.2800 | Order Now |
|
Onlinecomponents.com | Pressure Sensor 0mmHg to 300mmHg Gage 6-Pin DIP RoHS: Compliant |
44 In Stock |
|
$342.4700 / $354.6200 | Buy Now |
DISTI #
2524195
|
element14 Asia-Pacific | PRESSURE SENSOR, 300MM-HG, O-RING RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$358.5092 | Buy Now |
DISTI #
2524195
|
Farnell | PRESSURE SENSOR, 300MM-HG, O-RING RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 5 Days Container: Each | 42 |
|
$383.8013 | Buy Now |
|
Master Electronics | Pressure Sensor 0mmHg to 300mmHg Gage 6-Pin DIP RoHS: Compliant |
44 In Stock |
|
$342.4700 / $354.6200 | Buy Now |
|
Neutron USA | Board Mt Pressure Sensor Amp, 6-DIP, Sing ax Barbless, 0-5.8psi G, Vout: 0.5-4.5V (5V), Linearity: 0.20%, Resp t: 1ms, Op: -45~125°C | 50 |
|
$148.8400 | Buy Now |
Part Details for 40PC006G2A
40PC006G2A CAD Models
40PC006G2A Part Data Attributes
|
40PC006G2A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
40PC006G2A
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 5.801Psi Max, 0.4%, 4.5V, Rectangular, Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.4% | |
Additional Feature | ITS ALSO OPERTARES IN 13.33 MV/PSI SENSITIVITY | |
Body Breadth | 11.13 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 13.21 mm | |
Linearity (%) | 0.2 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Output Range | 4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 5.801 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | TERMINALS |