40PS-JMDSS-G-1-TF
JST Manufacturing
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug,

Overview of 40PS-JMDSS-G-1-TF by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PHEC40P-S211LF Amphenol Communications Solutions PHEN/PHEC Board-to-Board Connector, PHEN/PHEC 1.27mm Pitch, Board to Board Connector, Straight Plug..
SN75140PSR Texas Instruments Dual Line Receiver 8-SO 0 to 70

Price & Stock for 40PS-JMDSS-G-1-TF by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 455-40PS-JMDSS-G-1-TFCT-ND
DigiKey CONN PLUG 40POS R/A SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2359
In Stock
  • 1 $2.2000
  • 10 $1.6780
  • 25 $1.5104
  • 50 $1.3962
  • 100 $1.2925
  • 250 $1.1697
  • 500 $1.0867
  • 1,500 $0.9708
  • 3,000 $0.9064
  • 4,500 $0.8717
  • 7,500 $0.8307
  • 10,500 $0.8054
$0.8054 / $2.2000 Buy Now

CAD Models for 40PS-JMDSS-G-1-TF by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40PS-JMDSS-G-1-TF by JST Manufacturing

40PS-JMDSS-G-1-TF
JST Manufacturing
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature
SIDE ENTRY
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 40PS-JMDSS-G-1-TF
    JST Manufacturing
    Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug,
    VS

Related Parts for 40PS-JMDSS-G-1-TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40PS-JMDSS-G-1-TF by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40PS-JMDSS-G-1-TF by JST Manufacturing

Select Manufacturer
Which Manufacturer of 40PS-JMDSS-G-1-TF would you like to use for your alert(s)?
  • Please alert me when 40PS-JMDSS-G-1-TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40PS-JMDSS-G-1-TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40PS-JMDSS-G-1-TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40PS-JMDSS-G-1-TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40PS-JMDSS-G-1-TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40PS-JMDSS-G-1-TF by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: