Part Details for 41-00004 by Conec Corporation
Overview of 41-00004 by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft | |
CO-058BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-004 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for 41-00004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC41-00004
|
Heilind Electronics | SAL-7/8-RSC2PE-S | Americas - 0 in Stock |
|
$12.1357 / $15.4331 | Buy Now |
|
Onlinecomponents.com | SAL-7/8-RSC2PE-S RoHS: Compliant | 0 |
|
$11.3700 / $17.3600 | Buy Now |
DISTI #
41-00004
|
TME | Connector: 7/8", plug, male, PIN: 3, straight Min Qty: 30 | 0 |
|
$12.3900 | RFQ |
DISTI #
COC41-00004
|
Interstate Connecting Components | SAL-7/8-RSC2PE-S | 0 |
|
$12.1357 / $15.4331 | Buy Now |
|
CDM Electronics | SAL-7/8-RSC2PE-S Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.9400 / $17.9300 | RFQ |