Part Details for 41-01081 by Conec Corporation
Overview of 41-01081 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-108-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
51760-10810008ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 100S 8P STB Right Angle Receptacle. | |
10156001-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Header 80 Positions, Dual Row |
Price & Stock for 41-01081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC41-01081
|
Heilind Electronics | SAL-7/8-RKW4PE-3/A1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC41-01081
|
Interstate Connecting Components | SAL-7/8-RKW4PE-3/A1 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-7/8-RKW4PE-3/A1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.7700 / $38.4500 | RFQ |
Part Details for 41-01081
41-01081 CAD Models
41-01081 Part Data Attributes
|
41-01081
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
41-01081
Conec Corporation
CONN 7/8" FML 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.614 inch | |
Body Diameter | 1.024 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | IEC; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |