Part Details for 41-1002-P by GC Electronics
Overview of 41-1002-P by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41-1002-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R2812
|
Newark | 25Pin Plastic Submini Din Hin/Gc Electronics |Gc Electronics 41-1002-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8140 / $0.9950 | Buy Now |
DISTI #
2266-41-1002-P-ND
|
DigiKey | 25PIN PLASTIC SUBMINI DIN HIN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$0.1540 / $0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4560 / $0.5860 | Buy Now |
DISTI #
GC Electronics 41-1002-P
|
PEI Genesis | 25Pin Plastic Submini Din Hin | 0 |
|
Buy Now |