Part Details for 41-12-300 by Jameco
Overview of 41-12-300 by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41-12-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2231689
|
Jameco Electronics | 12VDC 300mA Unregulated Linear Wall Adapter with 2.1mm Female Plug Min Qty: 1 Container: Each | 937 |
|
$3.9500 / $4.9500 | Buy Now |