Part Details for 41-122.025 by EAO AG
Overview of 41-122.025 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41-122.025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4217
|
Newark | Illuminated Pushbutton Mom Sa 2Nc+2No St 18X24 Silver/Gold |Eao 41-122.025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7100 / $91.7900 | Buy Now |
DISTI #
41-122.025-ND
|
DigiKey | SWITCH PB 4PST-2NO/2NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.4300 | Buy Now |
DISTI #
123-41-122.025
|
Mouser Electronics | Pushbutton Switches LPB REC MNT SLGP SLDR RoHS: Compliant | 0 |
|
$88.9300 / $95.8200 | Order Now |
DISTI #
70029940
|
RS | Pushbutton Actuator, Dual LED Holder,18X24mm,2NC+2NO, MOMENTARY,5A,250VAC, Solder | EAO 41-122.025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$89.0300 / $98.9200 | RFQ |
DISTI #
000000000000026319
|
Sager | Pushbutton Switches LPB REC MNT SLGP SLDR Min Qty: 1 | 0 |
|
$75.4000 / $92.8100 | Buy Now |