Part Details for 41-40016 by Conec Corporation
Overview of 41-40016 by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41-40016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC41-40016
|
Heilind Electronics | SAL-7/8-FK4-0.5/150 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$22.1100 / $33.0900 | Buy Now |
DISTI #
64936727
|
Verical | Cable Assembly UL 0.5m 16AWG Circular 4 POS F Crimp Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$20.9100 | Buy Now |
DISTI #
COC41-40016
|
Interstate Connecting Components | SAL-7/8-FK4-0.5/150 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-7/8-FK4-0.5/150 Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.0200 / $19.3800 | RFQ |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$22.1100 / $33.0900 | Buy Now |