There are no models available for this part yet.
Overview of 41-423.036 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 41-423.036 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30B4229
|
Newark | Illuminated Pushbutton Mom Ll 1Nc+1No Ut 18X24 Gold Rohs Compliant: Yes |Eao 41-423.036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5100 / $67.3400 | Buy Now | |
DISTI #
41-423.036-ND
|
DigiKey | SWITCH PB DPST-NO/NC 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.9900 | Buy Now | |
DISTI #
123-41-423.036
|
Mouser Electronics | Pushbutton Switches LPB REC MNT SLGP SLDR RoHS: Compliant | 1 |
|
$61.2400 / $69.9800 | Buy Now | |
DISTI #
70291384
|
RS | Pushbutton Actuator, Dual LED Holder,18X24mm,1NC+1NO, MOM.,0.1A,42VAC/DC, Universal | EAO 41-423.036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.9800 / $69.9800 | RFQ | |
DISTI #
000000000000026324
|
Sager | Pushbutton Switches LPB REC MNT SLGP SLDR Min Qty: 1 | 0 |
|
$52.5500 / $64.6800 | Buy Now |