Part Details for 41.61.6.012.4016 by FINDER SpA
Overview of 41.61.6.012.4016 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX24016ATAS0G#U0 | Renesas Electronics Corporation | EEPROM, TSSOP, /Embossed Tape | |
UPD70F4016M2GJA-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F4016M2GJA9-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for 41.61.6.012.4016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9178
|
Newark | Relay Rohs Compliant: Yes |Finder 41.61.6.012.4016 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $8.5700 | Buy Now |
DISTI #
2066-41.61.6.012.4016-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 12V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
63349187
|
Verical | 41 Series - Low Profile PCB relays Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$4.7542 / $5.5517 | Buy Now |
DISTI #
41.61.6.012.4016
|
TME | Relay: electromagnetic, Ucoil: 12VDC, 30A, 16A/250VAC, 16A/24VDC Min Qty: 1 | 0 |
|
$5.2200 / $6.6600 | RFQ |