Part Details for 410-13-204-41-001000 by Mill-Max Mfg Corp
Overview of 410-13-204-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410-13-204-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6579
|
Newark | Pcb Socket, 4Pos, 2.54Mm, Th, No. Of Contacts:4Contacts, Connector Type:Pcb Socket, Pitch Spacing:2.54Mm, Product Range:410 Series, Row Pitch:2.54Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 410-13-204-41-001000 Min Qty: 101 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $10.2900 | Buy Now |
DISTI #
410-13-204-41-001000-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
72 In Stock |
|
$5.7161 / $9.6000 | Buy Now |
DISTI #
575-4101320441001000
|
Mouser Electronics | IC & Component Sockets StdSoldTailSkt RoHS: Compliant | 0 |
|
$5.7100 / $9.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 101 Package Multiple: 101 Container: Tube | 0Tube |
|
$4.9800 | Buy Now |
|
Bisco Industries | 275 |
|
Buy Now | ||
DISTI #
000000000003700611
|
Sager | IC & Component Sockets StdSoldTailSkt Min Qty: 50 | 0 |
|
$1.4600 / $14.2700 | Buy Now |
Part Details for 410-13-204-41-001000
410-13-204-41-001000 CAD Models
410-13-204-41-001000 Part Data Attributes:
|
410-13-204-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
410-13-204-41-001000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 410-13-204-41-001000
This table gives cross-reference parts and alternative options found for 410-13-204-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 410-13-204-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
410-43-204-41-001000 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 410-13-204-41-001000 vs 410-43-204-41-001000 |