Part Details for 410-91-228-10-001000 by Mill-Max Mfg Corp
Overview of 410-91-228-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 410-91-228-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T4239
|
Newark | Standrd Solder Tail Sip Socket/Tube |Mill-Max 410-91-228-10-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $21.4100 | Buy Now |
DISTI #
410-91-228-10-001000-ND
|
DigiKey | STANDRD SOLDRTL DBL SKT Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.7577 | Buy Now |
DISTI #
575-4109122810001000
|
Mouser Electronics | IC & Component Sockets | 0 |
|
$6.0600 / $9.7600 | Order Now |
DISTI #
000000000003627839
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$2.8100 / $16.8900 | Buy Now |
Part Details for 410-91-228-10-001000
410-91-228-10-001000 CAD Models
410-91-228-10-001000 Part Data Attributes
|
410-91-228-10-001000
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
410-91-228-10-001000
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |