Part Details for 410-93-206-41-001100 by Mill-Max Mfg Corp
Overview of 410-93-206-41-001100 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410-93-206-41-001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 363 |
|
Buy Now |
Part Details for 410-93-206-41-001100
410-93-206-41-001100 CAD Models
410-93-206-41-001100 Part Data Attributes:
|
410-93-206-41-001100
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
410-93-206-41-001100
Mill-Max Mfg Corp
IC Socket, SIP6, 6 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP6 | |
Housing Material | GLASS FILLED POLYETHYLENE POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 6 |