There are no models available for this part yet.
Overview of 410-93-216-41-105000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105000-HMC413QS16G | Analog Devices | HMC413QS16G EVAL PCB ASSY | |
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for 410-93-216-41-105000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED90572-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
50 In Stock |
|
$11.8196 / $18.1200 | Buy Now | |
DISTI #
575-4109321641105000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER RoHS: Not Compliant | 40 |
|
$11.8100 / $18.1100 | Buy Now | |
Bisco Industries | 354 |
|
Buy Now | ||||
DISTI #
000000000006072626
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.6900 / $17.0800 | Buy Now |
CAD Models for 410-93-216-41-105000 by Mill-Max Mfg Corp
Part Data Attributes for 410-93-216-41-105000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
16
|
Alternate Parts for 410-93-216-41-105000
This table gives cross-reference parts and alternative options found for 410-93-216-41-105000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 410-93-216-41-105000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
410-93-216-41-105 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 410-93-216-41-105000 vs 410-93-216-41-105 |
410-99-216-41-105000 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | 410-93-216-41-105000 vs 410-99-216-41-105000 |
410-13-216-41-105000 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 410-93-216-41-105000 vs 410-13-216-41-105000 |
410-44-216-41-105000 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 410-93-216-41-105000 vs 410-44-216-41-105000 |
410-99-216-41-105 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 410-93-216-41-105000 vs 410-99-216-41-105 |