Part Details for 4100-0021 by HHIP
Overview of 4100-0021 by HHIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021834-10008T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 08 positions, 1.27mm (0.500in) pitch. | |
20021814-10016T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 16 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
861410021H11LF | Amphenol Communications Solutions | 861410021H11LF-8614 SHUNT 2P LF CNR |
Price & Stock for 4100-0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-4100-0021-ND
|
DigiKey | 8" ECONOMY DIAL CALIPER (4100-00 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
141 In Stock |
|
$54.3400 | Buy Now |