Part Details for 4100006007 by 3M Interconnect
Overview of 4100006007 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4100006007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4100006007
|
Avnet Americas | Flat Cable 60Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 4100006007) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM4100006007
|
Heilind Electronics | 3365/60 300SF =60/CAB/TYP1/28A 3365/60SF | Americas - 0 in Stock |
|
Buy Now |