Part Details for 4100C9W by Molex
Overview of 4100C9W by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4100C9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H9169
|
Newark | P&s 3P4W 100A/3P 250V Con Wtrt |Molex 4100C9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$604.4200 / $708.3000 | Buy Now |
DISTI #
31342037
|
Verical | Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$679.6100 | Buy Now |
DISTI #
10211006
|
TestEquity LLC | Molex 4100C9W 100 Amp Watertite Pin and Sleeve Connector with Flip Lid, 3 Pole/4 Wire, 250V, Blue | 1 |
|
$768.4100 | Buy Now |