Datasheets
4101-054 by:

Data Line Filter, 1 Function(s), 200V, 15A

Part Details for 4101-054 by Tusonix

Overview of 4101-054 by Tusonix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Electronic Manufacturing

Part Details for 4101-054

4101-054 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4101-054 Part Data Attributes:

4101-054 Tusonix
Buy Now Datasheet
Compare Parts:
4101-054 Tusonix Data Line Filter, 1 Function(s), 200V, 15A
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer TUSONIX INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature PI-TYPE CIRCUIT
Capacitance 3000 µF
Diameter 4.95 mm
Filter Type DATA LINE FILTER
Insertion Loss-Max 65 dB
Insulation Resistance-Min 10000 MΩ
JESD-609 Code e0
Mounting Type THROUGH HOLE MOUNT
Number of Functions 1
Operating Temperature-Max 125 °C
Rated Current 15 A
Rated Voltage 200 V
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for 4101-054

This table gives cross-reference parts and alternative options found for 4101-054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4101-054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4101-054LF Data Line Filter, 1 Function(s), 200V, 15A, CTS Corporation 4101-054 vs 4101-054LF
4101-054 Data Line Filter, 1 Function(s), 200V, 15A, CTS Corporation 4101-054 vs 4101-054
Part Number Description Manufacturer Compare
4101-054 Data Line Filter, 1 Function(s), 200V, 15A, CTS Corporation 4101-054 vs 4101-054
4101-054LF Data Line Filter, 1 Function(s), 200V, 15A, CTS Corporation 4101-054 vs 4101-054LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4101-054 by Tusonix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4101-054 by Tusonix

  • Please alert me when 4101-054 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4101-054 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4101-054 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4101-054 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4101-054.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4101-054 by Tusonix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: