There are no models available for this part yet.
Overview of 410131B14 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 410131B14 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R0669
|
Newark | Knob Plastic Rohs Compliant: Yes |Apem 410131B14 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $3.6800 | Buy Now | |
DISTI #
410131B14-ND
|
DigiKey | KNOB KNURLED 0.250" PLASTIC Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6842 | Buy Now | |
DISTI #
642-410131B141
|
Mouser Electronics | Knobs & Dials KNOB PLASTIC | 0 |
|
$1.5200 / $1.6800 | Order Now | |
DISTI #
75004262
|
RS | KNOB PLASTIC | APEM Components 410131B14 Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 | RFQ | |
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
49 In Stock |
|
$1.3600 / $2.1100 | Buy Now | ||
DISTI #
51530046
|
Verical | Control Knob, Molded ABS, Black RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1402 | Americas - 25 |
|
$1.9890 / $2.7430 | Buy Now | |
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
49 In Stock |
|
$1.3600 / $2.1100 | Buy Now |