Part Details for 410381 (ALTERNATE: 410381) by RS Pro
Overview of 410381 (ALTERNATE: 410381) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410381 (ALTERNATE: 410381)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638117
|
RS | Industrial Power Plug, Wall Mount, Right Angle, 32A, 230V, IP66 & IP67, Blue | RS PRO 410381 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$23.1200 / $27.8600 | Buy Now |